26150953JA | Dremel

Mounted point, 3 pieces, Ø 6.4 mm, 40 mm, shaft Ø 3.2 mm, cone point, aluminum oxide, 26150953JA

Order No.: 07L6450
EAN: 8710364044900
MPN:
26150953JA
953
Dremel
26150953JA Dremel Drills, Mills, Mounted Points, Cutting Discs
Image may differ
Unit Price (€ / pck.)
6.1642 € *
Available: 0 pck.
Leadtime: 1 Week **
Total Price:
6.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
6.1642 €

Grinding tip, 26150953JA, Dremel

Grinding tip for sharpening, smoothing and grinding a variety of materials such as stainless steel. E.g. sharpening lawnmower blades, screwdriver tips, knives, scissors, chisels or other cutting tools. For deburring cast metal parts or metal after cutting and smoothing weld seams, grinding rivets and removing rust.

Technical specifications
Version grinding tip
speed 25000 1/min
diameter 6.4 mm
Head shape cone point
Length 40 mm
Shaft Diameter 3.2 mm
Abrasive Material aluminum oxide
Logistics
Country of origin TW
Customs tariff number 68042290
Compliance
RoHS conform not_relevant
SVHC free Yes