26150997JA | Dremel

Mounted point, 3 pieces, Ø 3.4 mm, 39 mm, shaft Ø 3.2 mm, cone point, aluminum oxide, 26150997JA

Order No.: 07L6451
EAN: 8710364044924
MPN:
26150997JA
997
Dremel
26150997JA Dremel Drills, Mills, Mounted Points, Cutting Discs
Image may differ
Unit Price (€ / pck.)
7.0567 € *
Available: 0 pck.
Leadtime: 1 Week **
Total Price:
7.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
7.0567 €

Grinding tip, 26150997JA, Dremel

Grinding tip for sharpening, smoothing and grinding a variety of materials such as stainless steel. E.g. sharpening lawnmower blades, screwdriver tips, knives, scissors, chisels or other cutting tools. For deburring cast metal parts or metal after cutting and smoothing weld seams, grinding rivets and removing rust.

Technical specifications
Ausführung Schleifspitze
Drehzahl 25000 1/min
Durchmesser 3.4 mm
Kopfform Kegelspitze
Länge 39 mm
Schaftdurchmesser 3.2 mm
Schleifmaterial Aluminium-Oxyd
Logistics
Ursprungsland TW
Zolltarifnummer 68042290
Compliance
RoHS konform not_relevant
SVHC frei Yes