26153322JA | Dremel
Grinding stone, 3 pieces, Ø 3.2 mm, shaft Ø 3.2 mm, ball, silicon carbide, 26153322JA
Order No.: 07L6455
EAN: 8710364044948
MPN:
26153322JA
83322
Unit Price (€ / pck.)
7.7707 € *
Available: 0 pck.
Leadtime: 1 Week **
Sharpening stone, 26153322JA, Dremel
Sharpening stone for sharpening, smoothing and grinding a wide range of materials. It is used to remove streaks and scratches on ceramics, as well as old glaze from sharp edges, on tiles or engraving glass. This abrasive tip is more resistant than aluminium oxide tips and have been specially manufactured for use on hard materials such as glass and ceramics.
Technical specifications
Version | sharpening stone | |
speed | 25000 1/min | |
diameter | 3.2 mm | |
Head shape | ball | |
Shaft Diameter | 3.2 mm | |
Abrasive Material | silicon carbide |
Download
Logistics
Country of origin | TW |
Customs tariff number | 68042290 |
Compliance
RoHS conform | not_relevant |
SVHC free | Yes |