26154922JA | Dremel
Sharpening stone, Ø 4.8 mm, shaft Ø 3.2 mm, cone point, silicon carbide, 26154922JA
Order No.: 07L6306
EAN: 8710364044955
MPN:
26154922JA
84922
As an alternative, we recommend the following item:
Grinding stone, 3 pieces, Ø 4.8 mm, shaft Ø 3.2 mm, cone point, silicon carbide, 26154922JA
Order No.: 07L6307
Manufacturer: Dremel
per pck. 10.8290 € *
*incl. VAT plus shipping costs
Silicon carbide grinding stones, type Dremel 84922.
For working on stone, glass, ceramics, china and non-ferrous metals; Shank diameter: 3.2 mm. Bit diameter: 4.8 mm.
Type: 84922, silicon carbide grinding stone
Technical specifications
Ausführung | Schleifstein | |
Drehzahl | 35000 1/min | |
Durchmesser | 4.8 mm | |
Kopfform | Kegelspitze | |
Körnung | hart | |
Schaftdurchmesser | 3.2 mm | |
Schleifmaterial | Siliziumkarbid |
Download
Logistics
Ursprungsland | MX |
Zolltarifnummer | 68042290 |
Compliance
RoHS konform | not_relevant |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |