26154922JA | Dremel
Grinding stone, 3 pieces, Ø 4.8 mm, shaft Ø 3.2 mm, cone point, silicon carbide, 26154922JA
Order No.: 07L6307
EAN: 8710364044955
MPN:
26154922JA
84922
Unit Price (€ / pck.)
10.8290 € *
Available: 0 pck.
Leadtime: 1 Week **
Silicon carbide grinding stones, type Dremel 84922.
For working on stone, glass, ceramics, china and non-ferrous metals; Shank diameter: 3.2 mm. Tool diameter: 4.8 mm. Maximum speed: 25,000 rpm.
Type: 84922, silicon carbide grinding stone, package of 3 items
Technical specifications
Version | grinding stone, 3 pieces | |
speed | 25000 1/min | |
diameter | 4.8 mm | |
Head shape | cone point | |
Grit | hard | |
Shaft Diameter | 3.2 mm | |
Abrasive Material | silicon carbide |
Download
Logistics
Country of origin | MX |
Customs tariff number | 68042290 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |