2615542232 | Dremel
Sharpening stone, Ø 19.8 mm, 38 mm, shaft Ø 3.2 mm, disc, silicon carbide, 2615542232
Order No.: 07L6382
EAN: 8710364016853
MPN:
2615542232
85422
Unit Price (€ / pc.)
2.9036 € *
Available: 0 pcs.
Next delivery: 1 pcs. on 2025-04-21
Leadtime: On Request **
Silicon carbide grinding stone, 2615542232, Dremel
Silicon carbide grinding stone for sharpening, smoothing and grinding a wide range of materials. Typical use: Removing streaks and scratches on ceramics, as well as old glaze from sharp edges, on tiles or engraving glass. This abrasive tip is more resistant than aluminium oxide tips and have been specially manufactured for use on hard materials such as glass and ceramics.
Features
- Ideal for sharpening, deburring and general purpose grinding on harder materials
- Great for grinding and etching
Technical specifications
diameter | 19.8 mm | |
Head shape | Scheibe | |
Length | 38 mm | |
Material | Siliziumkarbid | |
Product type | Schleifstein | |
Shaft Diameter | 3.2 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 68042290 |
Compliance
RoHS conform | not_relevant |
SVHC free | Yes |