26157134JA | Dremel

Milling cutter, Ø 2 mm, 46 mm, shaft Ø 3.2 mm, flat, stainless steel, 26157134JA

Order No.: 07L6459
EAN: 8710364044863
MPN:
26157134JA
7134
26157134JA Dremel Drills, Mills, Mounted Points, Cutting Discs
Image may differ
Unit Price (€ / pck.)
12.8877 € *
Available: 0 pck.
Leadtime: On Request **
Total Price:
12.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
12.8877 €

Milling cutter, 26157134JA, Dremel

Thin flat head diamond bit, for detailed engraving in hard materials.

Technical specifications
Version 2 Stück
speed 25000 1/min
diameter 2 mm
Head shape Flach
Length 46 mm
Material Edelstahl
Product type Fräser
Shaft Diameter 3.2 mm
Logistics
Country of origin IL
Customs tariff number 82079010
Compliance
RoHS conform not_relevant
SVHC free Yes