26157144JA | Dremel
Milling cutter, Ø 2.4 mm, 46 mm, shaft Ø 3.2 mm, cone point, stainless steel, 26157144JA
Order No.: 07L6460
EAN: 8710364044870
MPN:
26157144JA
7144
Unit Price (€ / pck.)
11.3883 € *
Available: 0 pck.
Leadtime: On Request **
Milling cutter, 26157144JA, Dremel
Conical/pointed head diamond bit, for detailed engraving in hard materials.
Technical specifications
Version | 2 Stück | |
speed | 25000 1/min | |
diameter | 2.4 mm | |
Head shape | Kegelspitze | |
Length | 46 mm | |
Material | Edelstahl | |
Product type | Fräser | |
Shaft Diameter | 3.2 mm |
Download
Logistics
Country of origin | IL |
Customs tariff number | 82079010 |
Compliance
RoHS conform | not_relevant |
SVHC free | Yes |