2615821532 | Dremel
Grinding pin, Ø 25.4 mm, 38 mm, shaft Ø 3.2 mm, disc, aluminum oxide, 2615821532
Order No.: 07L6383
EAN: 8710364008148
MPN:
2615821532
8215
Unit Price (€ / pc.)
2.3681 € *
Available: 0 pcs.
Leadtime: On Request **
Corundum grinding tip, 2615821532, Dremel
Aluminum oxide grinding stone for sharpening, deburring and general purpose grinding on most materials including stainless steel. E.g. sharpening lawn mower blades, screwdriver tips, knives, scissors, chisels and other cutting tools. Use to remove flash from metal castings, deburring any metal after cutting, smoothing welded joints, grinding off rivets and removing rust.
Features
- Specially designed for working with conic surfaces
Technical specifications
speed | 20000 1/min | |
diameter | 25.4 mm | |
Head shape | Scheibe | |
Length | 38 mm | |
Product type | Schleifstift | |
Shaft Diameter | 3.2 mm | |
Abrasive Material | Aluminium-Oxyd |
Download
Logistics
Country of origin | TW |
Customs tariff number | 68042290 |
Compliance
RoHS conform | not_relevant |
SVHC free | Yes |