2615990332 | Dremel
Milling cutter, Ø 3.2 mm, 39 mm, shaft Ø 3.2 mm, cylinder, tungsten carbide, 2615990332
Order No.: 07L6385
EAN: 8710364008629
MPN:
2615990332
9903
Unit Price (€ / pc.)
10.8647 € *
Available: 3 pcs.
Tungsten carbide milling cutter, 2615990332, Dremel
Tungsten carbide milling cutter shapes, smooths or grinds especially hard materials including: hardened steel, stainless steel, cast iron, nonferrous metals, fired ceramics, plastics and hard woods.
Features
- Use higher speeds for hard woods, slower speeds for metals and very slow speeds for plastics
- Use the sides of the bit (rather than the tip) for effective cutting
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | milling cutter | |
| Head shape | cylinder | |
| diameter | 3.2 mm | |
| Length | 39 mm | |
| Material | tungsten carbide | |
| speed | 30000 1/min | |
| Shaft Diameter | 3.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 82079078 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| SVHC free | Yes |