26159903DM | Dremel

Milling cutter, Ø 3.2 mm, shaft Ø 3.2 mm, cylinder, tungsten carbide, 26159903DM

Order No.: 07L6463
EAN: 8710364082773
MPN:
26159903DM
9903DM
Series: MAX
26159903DM Dremel Drills, Mills, Mounted Points, Cutting Discs
Image may differ
Unit Price (€ / pc.)
14.0420 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
14.04 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
14.0420 €

Milling cutter, 26159903DM, Dremel

Milling cutter suitable for more aggressive shaping, smoothing or grinding of hard materials.

Features

  • Made out of Hardened Steel (HSS) and coated with Titanium Nitride to last 2 times longer than the standard bit
  • Remove material with precision in materials such as metals, hardened steel, hard woods, fire ceramics and plastics
Technical specifications
Filter Property Value
Product type milling cutter
Head shape cylinder
diameter 3.2 mm
Abrasive Material tungsten carbide
speed 35000 1/min
Shaft Diameter 3.2 mm
Logistics
Property Value
Country of origin US
Customs tariff number 82079078
Compliance
Property Value
RoHS conform not_relevant
SVHC free Yes