2615991132 | Dremel

Milling cutter, Ø 3.2 mm, 39 mm, shaft Ø 3.2 mm, ice tip, tungsten carbide, 2615991132

Order No.: 07L6388
EAN: 8710364008681
MPN:
2615991132
9911
2615991132 Dremel Drills, Mills, Mounted Points, Cutting Discs
Image may differ
Unit Price (€ / pc.)
10.8647 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
10.86 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.8647 €

Tungsten carbide milling cutter, 2615991132, Dremel

Tungsten carbide milling cutter shapes, smooths or grinds especially hard materials including: hardened steel, stainless steel, cast iron, nonferrous metals, fired ceramics, plastics and hard woods.

Features

  • Use higher speeds for hard woods, slower speeds for metals and very slow speeds for plastics
  • Use the sides of the bit (rather than the tip) for effective cutting
Technical specifications
speed 30000 1/min
diameter 3.2 mm
Head shape Eispitze
Length 39 mm
Material Wolfram-Karbid
Product type Fräser
Shaft Diameter 3.2 mm
Logistics
Country of origin US
Customs tariff number 82079078
Compliance
RoHS conform not_relevant
SVHC free Yes