26159924JA | Dremel

Engraving tip, Ø 3 mm, 22 mm, carbide, 26159924JA

Order No.: 07L6464
EAN: 8710364039692
MPN:
26159924JA
9924
26159924JA Dremel Drills, Mills, Mounted Points, Cutting Discs
Image may differ
Unit Price (€ / pck.)
6.0095 € *
Available: 0 pck.
Leadtime: On Request **
Total Price:
6.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
6.0095 €

Engraving tip, 26159924JA, Dremel

Carbide engraving tip. For usage with the Dremel Engraver 290.

Technical specifications
Version 3 Stück
diameter 3 mm
Length 22 mm
Material Karbid
Product type Gravierspitze
Logistics
Country of origin CN
Customs tariff number 82079078
Compliance
RoHS conform not_relevant
SVHC free Yes