26159929JA | Dremel

Engraving tip, Ø 3 mm, 22 mm, diamond-coated, 26159929JA

Order No.: 07L6465
EAN: 8710364042906
MPN:
26159929JA
9929
26159929JA Dremel Drills, Mills, Mounted Points, Cutting Discs
Image may differ
Unit Price (€ / pc.)
17.493 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
17.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
17.493 €

Engraving tip, 26159929JA, Dremel

Diamond engraving point. For usage with the Dremel Engraver 290. The Diamond Engraving Point 9929 has a longer lifespan and is for use on harder materials such as glass.

Technical specifications
diameter 3 mm
Length 22 mm
Material diamantiert
Product type Gravierspitze
Logistics
Country of origin CN
Customs tariff number 82079010
Compliance
RoHS conform not_relevant
SVHC free Yes