2615993432 | Dremel

Milling cutter, Ø 7.8 mm, 40 mm, shaft Ø 3.2 mm, cone point, tungsten carbide, 2615993432

Order No.: 07L6389
EAN: 8710364008575
MPN:
2615993432
9934
Dremel
2615993432 Dremel Drills, Mills, Mounted Points, Cutting Discs
Image may differ
Unit Price (€ / pc.)
21.2058 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
21.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
21.2058 €

Tungsten carbide milling cutter, 2615993432, Dremel

Tungsten carbide milling cutter designed for greater material removal in applications like shaping, carving, engraving, hollowing, grooving, slotting, inlaying, making tapered holes, or freehand routing. The large tapered shape of the carving bit can be used to make cuts in narrow and deep areas. The tip makes v-bottom slots and grooves and can be used to make flat or tapered side cuts.

Features

  • Ideal for a variety of materials, such as fiberglass, wood, brass, cast iron, plastic, epoxy, rubber, and laminates
  • 1 high-quality, fast-cutting structured tooth tungsten carbide carving bit included
Technical specifications
Ausführung Fräser
Drehzahl 35000 1/min
Durchmesser 7.8 mm
Kopfform Kegelspitze
Länge 40 mm
Material Wolfram-Karbid
Schaftdurchmesser 3.2 mm
Logistics
Ursprungsland US
Zolltarifnummer 82079078
Compliance
RoHS konform not_relevant
SVHC frei Yes