2615P363JA | Dremel

Cleaning pad, Ø 63.5 mm, disc, microfiber, 2615P363JA

Order No.: 07L6482
EAN: 8710364081684
MPN:
2615P363JA
PC363
Series: VERSA
2615P363JA Dremel Drills, Mills, Mounted Points, Cutting Discs
Image may differ
Unit Price (€ / pc.)
9.7342 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
9.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.7342 €

Anti-scratch pad, 2615P363JA, Dremel

Perfect for working on surfaces that need to be cleaned without leaving scratches. The Versa anti-scratch pad is suitable for both indoor and outdoor use and is ideal for pots, pans, sinks and more. The pad surface fits easily into tight spaces. The high speed of the Dremel Versa combined with the multifunctional cleaning pad helps get the job done in no time.

Features

  • Quick and easy accessory change with the hook and loop system
  • Oversized accessories get into tight spaces
  • Ideal for kitchen equipment such as pots, pans, sinks, stoves and more
Technical specifications
Version Antikratz Pad
speed 2200 1/min
diameter 63.5 mm
Head shape Scheibe
Material Microfaser
Logistics
Country of origin CN
Customs tariff number 39269097
Compliance
RoHS conform not_relevant
SVHC free Yes