2615P364JA | Dremel

Bristle brush, Ø 63.5 mm, wheel, nylon, 2615P364JA

Order No.: 07L6483
EAN: 8710364081691
MPN:
2615P364JA
PC364
Series: VERSA
2615P364JA Dremel Drills, Mills, Mounted Points, Cutting Discs
Image may differ
Unit Price (€ / pc.)
9.7342 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
9.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.7342 €

Bristle brush, 2615P364JA, Dremel

The Dremel Versa bristle brush is ideal for deep cleaning and hard-to-reach surfaces. The flexible yet sturdy nylon bristles can handle indoor and outdoor applications with ease. The brush is also suitable for use with water or a mild detergent solution as well as car interiors, tyres, sports equipment and more. Thanks to the bristle brush in combination with the high speed of the Dremel Versa, cleaning jobs are done in no time at all.

Features

  • Durable nylon bristles for tough and deep scrubbing applications
  • Threaded shank securely holds the accessory in place
  • Angled bristles get into tight spaces which allow you to tackle the toughest cleaning tasks
Technical specifications
Version Borstenbürste
speed 2200 1/min
diameter 63.5 mm
Head shape Rad
Material Nylon
Logistics
Country of origin TW
Customs tariff number 96039091
Compliance
RoHS conform not_relevant
SVHC free Yes