2615P365JA | Dremel

Cleaning pad kit, Ø 63.5 mm, disc, microfiber, 2615P365JA

Order No.: 07L6484
EAN: 8710364081707
MPN:
2615P365JA
PC365
Series: VERSA
2615P365JA Dremel Drills, Mills, Mounted Points, Cutting Discs
Image may differ
Unit Price (€ / pc.)
9.7342 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
9.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.7342 €

Versa multipack, 2615P365JA, Dremel

The Versa foam pad is the solution for a variety of cleaning tasks on a wide range of surfaces including counter tops, stoves, ovens, sinks, microwaves, regifrdators and more. The Dremel non-scratch pad is ideal for tough jobs that require scrubbing without scratching. The heavy duty pad can tackle stubborn dirt with ease, thanks to its micro-abbrasive surface; from burnt-on food in your oven to wears and tears on your garden furniture. Switch from tile to glass or textile to metal in no time. Use the accessories with or without water or cleaning solution depending on desired application.

Technical specifications
Version Reinigungspad-Set
speed 2200 1/min
diameter 63.5 mm
Head shape Scheibe
Abrasive Material Microfaser
Logistics
Country of origin TW
Customs tariff number 39211310
Compliance
RoHS conform not_relevant
SVHC free Yes