2615P366JA | Dremel

Cleaning pad, Ø 63.5 mm, disc, acrylic, 2615P366JA

Order No.: 07L6485
EAN: 8710364082438
MPN:
2615P366JA
PC366-3
Series: VERSA
2615P366JA Dremel Drills, Mills, Mounted Points, Cutting Discs
Image may differ
Unit Price (€ / pck.)
9.7342 € *
Available: 0 pck.
Leadtime: On Request **
Total Price:
9.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
9.7342 €

Polishing pad, 2615P366JA, Dremel

The Versa Polishing Pad is ideal for polishing delicate materials and objects without leaving scratches on valuable silver cutlery, copper pots, leather shoes or granite worktops. The polishing pad can easily be used for wet and dry use to polish silver jewellery or to bring the chrome parts on your car back to a high shine. Thanks to the large surface area and high speed of the Dremel Versa, it enables more cleaning in less time. To start polishing, simply place the accessory on the backing pad of your Dremel Versa cordless cleaner.

Technical specifications
Version Feinpolier Pad
speed 2200 1/min
diameter 63.5 mm
Head shape Scheibe
Material Acryl
Logistics
Country of origin CN
Customs tariff number 39269097
Compliance
RoHS conform not_relevant
SVHC free Yes