2615S407JA | Dremel
Sanding belt, Ø 13 mm, 36 mm, shaft Ø 3.2 mm, 2615S407JA
Unit Price (€ / pc.)
6.2713 € *
Available: 0 pcs.
Leadtime: On Request **
Sanding mandrel and sanding belt, 2615S407JA, Dremel
The sanding belt is usually used for sanding the surface and removing material (wood or other soft materials). This belt is also used for (coarse) shaping and smoothing or derusting metal surfaces.
Technical specifications
diameter | 13 mm | |
Grit | 60, 120 | |
Length | 36 mm | |
Product type | Schleifband | |
Shaft Diameter | 3.2 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82079099 |
Compliance
RoHS conform | not_relevant |
SVHC free | Yes |