2615S411JA | Dremel
Grinding disc, Ø 30 mm, shaft Ø 3.2 mm, thickness 3 mm, silicon carbide, sandpaper, 2615S411JA
Unit Price (€ / pc.)
4.6767 € *
Available: 1 pcs.
Leadtime: 1 Week **
Sanding discs, 2615S411JA, Dremel
Common uses for the sanding disc include smoothing and shaping wood or removing paint. It is great for (smooth) flat and edge sanding of soft materials such as wood and fiberglass. Also used for rust removal. The lower the grit, the more material removal.
Technical specifications
Thickness | 3 mm | |
diameter | 30 mm | |
Grit | 60 | |
Material | Schleifpapier | |
Product type | Schleifscheibe | |
Shaft Diameter | 3.2 mm | |
Abrasive Material | Siliziumkarbid |
Download
Logistics
Country of origin | CN |
Customs tariff number | 68052000 |
Compliance
RoHS conform | not_relevant |
SVHC free | Yes |