2615S456DM | Dremel
Cutting disc, Ø 38 mm, shaft Ø 3.2 mm, thickness 1 mm, disc, 2615S456DM
Unit Price (€ / pc.)
18.8139 € *
Available: 0 pcs.
Leadtime: 1 Week **
Metal cutting disc, 2615S456DM, Dremel
The heavy-duty Max Premium Cutting Wheel 2615S456DM is is coated with super abrasive grit called cubic boron nitride (CBN) which provides maximum durability allowing the wheel to remain sharp longer, stay cool, and prevent shrinking. The Max Premium Metal Cutting Wheel lasts 20 times longer than the regular 426 Cutting Wheels and is reinforced with a metal core to prevent breaking.
Features
- Designed with the EZ SpeedClic system making accessory changes quick and easy
- Cut a wide range of materials including stainless steel, nails, rebar, metal studs, copper and more
Technical specifications
Version | cutting disc | |
Thickness | 1 mm | |
speed | 35000 1/min | |
diameter | 38 mm | |
Head shape | disc | |
Shaft Diameter | 3.2 mm |
Download
Logistics
Country of origin | US |
Customs tariff number | 68042290 |
Compliance
RoHS conform | not_relevant |
SVHC free | Yes |