2615S456JC | Dremel

Cutting disc, Ø 38 mm, shaft Ø 3.2 mm, thickness 1.2 mm, disc, 2615S456JC

Order No.: 07L6610
EAN: 8710364042821
MPN:
2615S456JC
SC456
Series: EZ SpeedClic
2615S456JC Dremel Drills, Mills, Mounted Points, Cutting Discs
Image may differ
Unit Price (€ / pck.)
12.3760 € *
Available: 1 pck.
Leadtime: 1 Week **
Total Price:
12.38 € *
Price list
Quantity
Price per unit*
1 pck.
12.3760 €
10 pck.
10.8885 €
*incl. VAT plus shipping costs
**Subject to prior sale

SpeedClic cutting disks, type Dremel SC4.

For EZ SpeedClic mandrel, suitable for cutting metal, plastic, wood and hard materials such as concrete, stone, ceramic and epoxy resin products; Shaft: 3.2 mm. Working diameter: 38 mm. Maximum speed: 35000 1/min.

Technical attributes (type, material compatibility, package content): SC456, metal, package of 5 items

Technical specifications
Version Metall, 5-teilig
Thickness 1.2 mm
speed 35000 1/min
diameter 38 mm
Head shape Scheibe
Grit hart
Product type Trennscheibe
Shaft Diameter 3.2 mm
Logistics
Country of origin CN
Customs tariff number 68042290
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes