2615S471JA | Dremel
Grinding brush, Ø 25 mm, shaft Ø 3.2 mm, aluminum oxide, thermoplastic, 2615S471JA
Unit Price (€ / pc.)
7.3304 € *
Available: 0 pcs.
Leadtime: On Request **
Fine sanding brush, 2615S471JA, Dremel
Ideal for detail cleaning and light sanding tasks. Enables sanding of contours, details and hard-to-reach areas. Integrated polishing compound - rubber bristles contain abrasive, therefore no polishing compound required. Removes the outer layer of paint without damaging the base layer underneath and removes the paint but not the wood with low pressure.
Technical specifications
speed | 15000 1/min | |
diameter | 25 mm | |
Grit | 36 | |
Material | Thermoplast | |
Product type | Schleifbürste | |
Shaft Diameter | 3.2 mm | |
Abrasive Material | Aluminium-Oxyd |
Download
Logistics
Country of origin | DE |
Customs tariff number | 68053000 |
Compliance
RoHS conform | not_relevant |
SVHC free | Yes |