2615S473JA | Dremel

Grinding brush, Ø 25 mm, shaft Ø 3.2 mm, aluminum oxide, thermoplastic, 2615S473JA

Order No.: 07L6499
EAN: 8710364050338
MPN:
2615S473JA
473S
Series: EZ SpeedClic
2615S473JA Dremel Drills, Mills, Mounted Points, Cutting Discs
Image may differ
Unit Price (€ / pc.)
7.3304 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
7.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.3304 €

Fine sanding brush, 2615S473JA, Dremel

Ideal for detail cleaning and light sanding tasks. Enables sanding of contours, details and hard-to-reach areas. Integrated polishing compound - rubber bristles contain abrasive, therefore no polishing compound required. Removes the outer layer of paint without damaging the base layer underneath and removes the paint but not the wood with low pressure.

Technical specifications
speed 15000 1/min
diameter 25 mm
Grit 220
Material Thermoplast
Product type Schleifbürste
Shaft Diameter 3.2 mm
Abrasive Material Aluminium-Oxyd
Logistics
Country of origin DE
Customs tariff number 68053000
Compliance
RoHS conform not_relevant
SVHC free Yes