2615S511DM | Dremel
Grinding disc, Ø 30 mm, aluminum oxide, nylon, 2615S511DM
Unit Price (€ / pc.)
8.4014 € *
Available: 1 pcs.
Leadtime: 1 Week **
Fine grinding wheels, 2615S511DM, Dremel
Great for detail cleaning and light sanding, as well as paint removal on delicate materials. Use on wood, plastic, glass, and metals such as steel and aluminum.
Features
- Includes one 180 and one 280 grit 30mm sanding buffs
- The Dremel exclusive Easy Speedclic (SC) mechanism, makes wheel changing keyless, easy and 6 times faster than using a standard mandrel
Technical specifications
Version | 2-teilig | |
speed | 15000 1/min | |
diameter | 30 mm | |
Grit | 180, 280 | |
Material | Nylon | |
Product type | Schleifscheibe | |
Abrasive Material | Aluminium-Oxyd |
Download
Logistics
Country of origin | DE |
Customs tariff number | 68053000 |
Compliance
RoHS conform | not_relevant |
SVHC free | Yes |