2615S511JA | Dremel

Grinding disc, Ø 25 mm, shaft Ø 3.2 mm, aluminum oxide, nylon, 2615S511JA

Order No.: 07L6505
EAN: 8710364037100
MPN:
2615S511JA
511S
Series: EZ SpeedClic
2615S511JA Dremel Drills, Mills, Mounted Points, Cutting Discs
Image may differ
Unit Price (€ / pck.)
5.6525 € *
Available: 0 pck.
Leadtime: On Request **
Total Price:
5.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
5.6525 €

Fine grinding wheels, 2615S511JA, Dremel

Best for cleaning and light sanding on materials like metal, glass, wood, aluminum and plastics. Great to refinish furniture, clean grills, remove paint, tarnish and more.

Technical specifications
Version 2-teilig
speed 20000 1/min
diameter 25 mm
Grit 180, 280
Material Nylon
Product type Schleifscheibe
Shaft Diameter 3.2 mm
Abrasive Material Aluminium-Oxyd
Logistics
Country of origin DE
Customs tariff number 68053000
Compliance
RoHS conform not_relevant
SVHC free Yes