2615S520JB | Dremel
Cutting disc, Ø 77 mm, thickness 2 mm, disc, 2615S520JB
Unit Price (€ / pck.)
9.2701 € *
Available: 0 pck.
Leadtime: On Request **
Cutting disc , 2615S520JB, Dremel
The 2615S520JB is a masonry cutting wheel. This reinforced type 1 abrasive cut-off wheel is intended to make cuts in masonry and stone.
Technical specifications
Version | 2-teilig | |
Thickness | 2 mm | |
speed | 20000 1/min | |
diameter | 77 mm | |
Head shape | Scheibe | |
Product type | Trennscheibe |
Download
Logistics
Country of origin | TH |
Customs tariff number | 68042290 |
Compliance
RoHS conform | not_relevant |
SVHC free | Yes |