2615S540JB | Dremel

Cutting disc, Ø 77 mm, thickness 2 mm, disc, diamond-coated, 2615S540JB

Order No.: 07L6508
EAN: 8710364081929
MPN:
2615S540JB
DSM540
Series: DSM20
2615S540JB Dremel Drills, Mills, Mounted Points, Cutting Discs
Image may differ
Unit Price (€ / pc.)
15.5414 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
15.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
15.5414 €

Tile cutting disc , 2615S540JB, Dremel

The 2615S540JB is a diamond abrasive wheel which is designed for cutting hard materials such as marble, concrete, brick, porcelain and ceramic tile.

Technical specifications
Thickness 2 mm
speed 20000 1/min
diameter 77 mm
Head shape Scheibe
Material diamantiert
Product type Trennscheibe
Logistics
Country of origin CN
Customs tariff number 68042100
Compliance
RoHS conform not_relevant
SVHC free Yes