2615S541JA | Dremel
Grinding disc, Ø 38 mm, shaft Ø 3.2 mm, disc, 2615S541JA
Unit Price (€ / pck.)
9.5557 € *
Available: 0 pck.
Next delivery: 2 pck. on 2025-04-30
Leadtime: 1 Week **
Total Price:
9.56 € *
Price list
Quantity
Price per unit*
1 pck.
9.5557 €
10 pck.
8.4133 €
50 pck.
7.8421 €
150 pck.
7.4851 €
*incl. VAT plus shipping costs
**Subject to prior sale
Grinding disks, type Dremel SC541.
For SpeedClic work arbor for fast swapping of accessories without tools. Ideal for grinding and deburring different types of metal; Disk diameter: 38 mm. Shaft diameter: 3.2 mm.
Type: SC541, grinding disk (2 items)
Technical specifications
Version | 2-teilig | |
speed | 35000 1/min | |
diameter | 38 mm | |
Head shape | Scheibe | |
Grit | hart | |
Product type | Schleifscheibe | |
Shaft Diameter | 3.2 mm |
Download
Logistics
Country of origin | US |
Customs tariff number | 82075090 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |