2615S545DM | Dremel
Cutting disc, Ø 38 mm, shaft Ø 3.2 mm, thickness 1 mm, disc, aluminum oxide, 2615S545DM
Unit Price (€ / pc.)
23.5025 € *
Standard delivery time from the manufacturer is: 1 Week
Cutting disc , 2615S545DM, Dremel
Diamond wheel with maximum durability and lasting performance demanding cutting applications that require precision. The cutting wheel is completely coated with fine diamond particles to cut through hard materials.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cutting disc | |
| Head shape | disc | |
| diameter | 38 mm | |
| Thickness | 1 mm | |
| Material | aluminum oxide | |
| speed | 35000 1/min | |
| Shaft Diameter | 3.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 68042100 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| SVHC free | Yes |