2615S600JB | Dremel

Cutting disc, Ø 77 mm, disc, carbide, 2615S600JB

Order No.: 07L6510
EAN: 8710364081936
MPN:
2615S600JB
DSM600
Series: DSM20
2615S600JB Dremel Drills, Mills, Mounted Points, Cutting Discs
Image may differ
Unit Price (€ / pc.)
20.7655 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
20.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
20.7655 €

Carbide cutting disc, 2615S600JB, Dremel

The 2615S600JB is a multipurpose carbide flush cutting disc. This offset abrasive cutting wheel with carbide grit is designed to cut (straight, plunge and flush) wood and other soft materials.

Technical specifications
diameter 77 mm
Head shape Scheibe
Material Karbid
Product type Trennscheibe
Logistics
Country of origin CH
Customs tariff number 68042290
Compliance
RoHS conform not_relevant
SVHC free Yes