F0130290JJ | Dremel
DREMEL Engraver 290-3 Hobby (35 W) with 3 accessories, 4 design templates, F0130290JJ
Order No.: 07L6514
EAN: 8710364046751
MPN:
F0130290JJ
290-3
Unit Price (€ / pc.)
43.911 € *
Available: 0 pcs.
Leadtime: On Request **
Engraver, F0130290JJ, Dremel
The engraver is ideal for easy creative engraving projects. Easily design personalised gifts for friends and family such as wooden coasters or jewellery. Turn any material such as leather, wood, glass, metal and more into a designer piece. The included engraving templates support you in your design and ensure greater precision from the very first application.
Technical specifications
Power | 35 W | |
Rated voltage | 230 V | |
Weight | 310 g |
Download
Logistics
Country of origin | MX |
Customs tariff number | 84672985 |
Compliance
RoHS conform | Yes |
SVHC free | Yes |