F0132000JD | Dremel

Gas Soldering Iron DREMEL 2000-6 VersaTip

Order No.: 07L6616
EAN: 4053423300543
MPN:
F0132000JD
2000-7
Series: VersaTip
F0132000JD Dremel Gas Soldering Irons Image 1
F0132000JD Dremel Gas Soldering Irons Image 2
Image may differ
Unit Price (€ / pc.)
58.191 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
58.19 € *
Price list
Quantity
Price per unit*
1 pcs.
58.191 €
5 pcs.
53.431 €
*incl. VAT plus shipping costs
**Subject to prior sale

Gas soldering iron, F0132000JD, Dremel

The F0132000JD VersaTip is a versatile, cordless soldering iron that operates on butane gas, suitable for a range of applications from soldering to pyrography. It offers variable temperature control, a flame lock for continuous use, and a lock to prevent mishaps.

The VersaTip offers simple operation, suitable for users at any skill level. Its cordless design enhances mobility. The tool features an integrated ignition trigger for quick startups, eliminating the need for a separate ignition tool. A lock also helps prevent accidental ignition. The tool is powered by commonly available lighter gas fuel, ensuring easy access to refills. Refilling the tank is quick and easy, requiring only a few seconds. These features combine to ensure a smooth and hassle-free experience.

Features

  • Comes with 7 accessories for six different applications: soldering, pyrography, hot cutting, heat embossing, paint removal, and welding
  • Allows you to easily adjust the temperature and size of the flame with variable temperature control
  • Features a flame lock to maintain a continuous flame for steady and uninterrupted work
  • Equipped with a lock on the integrated ignition trigger to prevent accidental ignition
Technical specifications
Soldering tip series 201, 202, 203, 204
max. operating temperature 1200 °C
Logistics
Country of origin TW
Customs tariff number 85151100
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes