F0132200JA | Dremel
DREMEL Butane gas soldering torch Versaflame 2.200-4, max. burning time 75 min , 4 acc., F0132200JA
Order No.: 07L6521
EAN: 8710364042081
MPN:
F0132200JA
2200-4
This item is no longer available.
As an alternative, we recommend the following item:

DREMEL Butane gas soldering torch Versaflame 2200-5, max. burning time 75 min , 4 acc., F0132200JD
Order No.: 07L6537
Manufacturer: Dremel
per pc. 59.4405 € *
Butane gas soldering torch, F0132200JA, Dremel
The VersaFlame is the only stationary burner that safely supports open flame use and comes with a catalyst and soldering head, making it the most versatile stationary burner in the market today, especially for DIY applications. The Dremel VersaFlame is powered by liquid butane gas for quick heat-up and fast recharge. Applications for use include: soldering, shrinking, welding, etc.
Features
- Premium quality for long life, durability
- Filling valve for quick recharge
- Integrated ignition button for easy startup, no independent ignition tool required
Scope of delivery
- Flame nozzle
- Deflector
- Catalyst
- Soldering tip
Technical specifications
max. operating temperature | 550 °C |
Download
Logistics
Country of origin | TW |
Compliance
RoHS conform | Yes |
SVHC free | Yes |