F0132200JD | Dremel
DREMEL Butane gas soldering torch Versaflame 2200-5, max. burning time 75 min , 4 acc., F0132200JD
Order No.: 07L6537
EAN: 4053423300611
MPN:
F0132200JD
2200-5
Unit Price (€ / pc.)
59.4405 € *
Available: 0 pcs.
Leadtime: On Request **
Butane gas blowtorch kit, F0132200JD, Dremel
The F0132200JD VersaFlame is a versatile, cordless butane torch equipped with set of accessories for a wide range of applications. With adjustable flame control, it seamlessly transitions between tasks, from delicate soldering to robust heating. The torch's large gas tank ensures extended use, while its design includes practical features like an integrated ignition and flame lock for continuous operation. Ideal for both professional and hobbyist use, the VersaFlame is designed for efficiency and ease, making it an indispensable tool in any toolkit.
Features
- Comes with five accessories for soldering, welding, heat blowing, heat deflecting, and flame diffusing
- Features a gas tank with a 22g capacity for up to ± 75 minutes of use at maximum capacity
- Allows for easy adjustment of both the flame size and temperature with variable temperature control
- Compact yet powerful, with an open flame temperature reaching up to 1200°C
- Includes an integrated ignition and a lock to prevent accidental ignition
Scope of delivery
- Butane gas blowtorch
- Catalyst
- Soldering tip
- Flame nozzle
- Reflector plate
Technical specifications
max. operating temperature | 1200 °C |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85151100 |
Compliance
RoHS conform | Yes |
SVHC free | Yes |