F0130940JA | Dremel
DREMEL glue gun 940-3 compact tool (195 °C) with3 accessories, F0130940JA
Order No.: 07L6518
EAN: 8710364052400
MPN:
F0130940JA
940-3
Unit Price (€ / pc.)
43.9705 € *
Available: 0 pcs.
Leadtime: On Request **
Hot glue gun, F0130940JA, Dremel
The F0130940JA is a high temperature (195 °C) glue gun with a drip-controlled exchangeable tip. With its removable cord the 940-3 can be used at any place without available power. Because of its good ergonomics (on/off switch, T-handle, stable base, extendable kickstand) and replaceable tip it is ideal for light DIY jobs around the house and outdoors, such as repairing furniture, gluing wood, ceramics, etc.
Technical specifications
Version | Heißklebepistole | |
Voltage | 110-230 V |
Download
Logistics
Country of origin | TW |
Customs tariff number | 84198998 |
Compliance
RoHS conform | Yes |
SVHC free | Yes |