F0133000JA | Dremel
DREMEL 3000-15 multifunctional tool (130 W) with15 accessories, F0133000JA
Unit Price (€ / pc.)
69.02 € *
Available: 0 pcs.
Leadtime: 1 Week **
Multifunction tool, F0133000JA, Dremel
This kit includes the Dremel 3000 Multi-Tool and 15 genuine Dremel accessories, all packed in a convenient bag. This execution is perfect for DIY projects.
Features
- Switch between applications within 1 or more projects easily
- Work on your projects for extended periods of time
Scope of delivery
- Dremel 3000
- 1 Mandrel 402
- 1 Mandrel 401
- 1 Sanding belt with abrasive mandrel 13 mm, grit 60
- 1 Sanding belt 13 mm, grit 60
- 2 Sanding belt 13 mm, grit 120
- 1 Corundum sanding tip 9.5 mm
- 2 Polishing wheels 13 mm
- 1 Bristle brush 19 mm
- 4 Cutting discs 32 mm
- 1 Drill bit
Technical specifications
Version | Multifunktionswerkzeug | |
Rated voltage | 230 V | |
Power | 130 W | |
speed | 33000 1/min |
Download
Logistics
Country of origin | MX |
Customs tariff number | 84672985 |
Compliance
RoHS conform | Yes |
SVHC free | Yes |