F0133000JU | Dremel

DREMEL 3000-5 multifunction tool (130 W) with 5 accessories, F0133000JU

Order No.: 07L6524
EAN: 8710364078356
MPN:
F0133000JU
3000-5
Series: 3000
F0133000JU Dremel Multitools, Grinders and Sanders Image 1
F0133000JU Dremel Multitools, Grinders and Sanders Image 2
Image may differ
Unit Price (€ / pc.)
57.596 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
57.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
57.596 €

Multifunction tool, F0133000JU, Dremel

This kit features the sturdy 3000 Multi-Tool with 5 interchangeable attachments and 75 accessories including quick-change EZ SpeedClic accessories. The versatility of this kit allows you to cut, carve, sand, grind, polish and more. All with just one tool. Store and transport your full on kit easily with the strong aluminum tool box.

Features

  • Carve, engrave, rout, cut, sand, grind, sharpen, polish and clean
  • Work on your home jobs and crafts for extended periods of time

Scope of delivery

  • Dremel 3000
  • 1 Corundum sanding tip 9.5 mm
  • 1 Sanding belt with abrasive mandrel 13 mm, grit 60
  • 2 Cutting discs 32 mm
  • 1 Mandrel 402
Technical specifications
Version Multifunktionswerkzeug
Rated voltage 230 V
Power 130 W
speed 33000 1/min
Logistics
Country of origin MX
Customs tariff number 84672985
Compliance
RoHS conform Yes
SVHC free Yes