F0134250JA | Dremel

DREMEL 4250, corded multifunction tool, 35 accessories, F0134250JA

Order No.: 07L6525
EAN: 8710364082575
MPN:
F0134250JA
4250-35
Series: 4250
Dremel
F0134250JA Dremel Multitools, Grinders and Sanders Image 1
F0134250JA Dremel Multitools, Grinders and Sanders Image 2
F0134250JA Dremel Multitools, Grinders and Sanders Image 3
Image may differ
Unit Price (€ / pc.)
110.551 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
110.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
110.551 €

Corded multifunction tool, F0134250JA, Dremel

The F0134250JA is where maximum power meets high-quality and durable design. This kit comes with the 4250-35 Multi-Tool, 35 accessories and a fabric bag, perfect for your tough DIY projects.

Features

  • High performance corded Multi-Tool with uninterrupted power
  • Start cutting, sanding, polishing, grinding and engraving right away
  • Easy to carry and store thanks to the included fabric bag

Scope of delivery

  • Dremel 4250
  • 1 bristle brush 13 mm
  • 1 high-speed milling cutter
  • 1 polishing paste
  • 2 polishing wheels 13 mm
  • 2 polishing wheels 26 mm
  • 2 metal cutting wheels
  • 3 cutting wheels 32 mm
  • 1 sanding belt with abrasive mandrel 13 mm, grit 60
  • 3 sanding belts 13 mm, grit 120
  • 2 sanding belts 13 mm, grit 60
  • 5 sanding discs, 180 grit
  • 5 sanding discs, 240 grit
  • 1 corundum sanding tip 9.5 mm
  • 1 silicon carbide grinding stone 3.2 mm
  • 2 aluminum oxide grinding wheels
  • 1 mandrel 401
  • 1 mandrel 402
  • 1 EZ SpeedClic mandrel
Technical specifications
Ausführung Multifunktionswerkzeug
Drehzahl 35000 1/min
Leistung 175 W
Nennspannung 240 V
Logistics
Ursprungsland MX
Zolltarifnummer 84672985
Compliance
RoHS konform Yes
SVHC frei Yes