F0138240JA | Dremel

DREMEL 8240, cordless multifunction tool, 1x 12 V2Ah rechargeable battery, 5 access., F0138240JA

Order No.: 07L6529
EAN: 8710364082834
MPN:
F0138240JA
8240-5
Series: 8240
F0138240JA Dremel Multitools, Grinders and Sanders Image 1
F0138240JA Dremel Multitools, Grinders and Sanders Image 2
F0138240JA Dremel Multitools, Grinders and Sanders Image 3
F0138240JA Dremel Multitools, Grinders and Sanders Image 4
F0138240JA Dremel Multitools, Grinders and Sanders Image 5
Image may differ
Unit Price (€ / pc.)
139.1110 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
139.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
139.1110 €

Cordless multifunction tool, F0138240JA, Dremel

With this portable powerhouse, you’re in control. Small but powerful, you will enjoy a long runtime thanks to its powerful and removable 2Ah battery. So you can work where you like for as long as you like.

Scope of delivery

  • Dremel 8240
  • Battery 12 V
  • 1 Sanding belt with abrasive mandrel 13 mm, grit 60
  • 1 Sanding belt 13 mm, 120 grit
  • 1 Sanding belt 13 mm, 60 grit
  • 1 Mandrel 402
Technical specifications
Version Akku-Multifunktionswerkzeug
speed 35000 1/min
Rated voltage 12 V
Logistics
Country of origin MX
Customs tariff number 84672920
Compliance
RoHS conform Yes
SVHC free Yes