F0138240JF | Dremel

DREMEL 8240, cordless multifunction tool, 1 x 12V 2Ah battery, 45 accessories, F0138240JF

Order No.: 07L6530
EAN: 8710364082865
MPN:
F0138240JF
8240-3/45
Series: 8240
F0138240JF Dremel Multitools, Grinders and Sanders Image 1
F0138240JF Dremel Multitools, Grinders and Sanders Image 2
F0138240JF Dremel Multitools, Grinders and Sanders Image 3
F0138240JF Dremel Multitools, Grinders and Sanders Image 4
F0138240JF Dremel Multitools, Grinders and Sanders Image 5
Image may differ
Unit Price (€ / pc.)
177.31 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
177.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
177.31 €

Cordless multifunction tool, F0138240JF, Dremel

With this portable powerhouse, you’re in control. Small but powerful, you will enjoy a long runtime thanks to its powerful and removable 2Ah battery.

Sope of delivery

  • Dremel 8240
  • Battery 12 V
  • 1 Mandrel 401
  • 1 Mandrel 402
  • 1 EZ SpeedClic mandrel
  • 1 Drill bit
  • 1 Sanding belt with abrasive mandrel 13 mm, grit 60
  • 2 Sanding belts 13 mm, grit 60
  • 3 Sanding belts 13 mm, grit 120
  • 1 Sanding belt with 6.4 mm sanding mandrel, grit 60
  • 2 Sanding belts 6.4 mm, grit 60
  • 3 Sanding belts 6.4 mm, grit 120
  • 4 Sanding discs, 180 grit
  • 4 Sanding discs, 240 grit
  • 1 Bristle brush 19 mm
  • 1 Polishing paste
  • 2 Polishing wheels 13 mm
  • 2 Polishing wheels 26 mm
  • 5 EZ SpeedClic metal cutting wheels (5-pack)
  • 2 Multi-purpose spiral cutters
  • 5 Cut-off wheels 32 mm
  • 1 Corundum grinding tip 9.5 mm
  • 1 Silicon carbide grinding stone
  • 1 High-speed milling cutter
Technical specifications
Version Akku-Multifunktionswerkzeug
speed 35000 1/min
Rated voltage 12 V
Logistics
Country of origin MX
Customs tariff number 84672985
Compliance
RoHS conform Yes
SVHC free Yes