F0138260JA | Dremel
DREMEL 8260, Multifunction tool, 1x 12 V battery,5 accessories, F0138260JA
Unit Price (€ / pc.)
214.0810 € *
Standard delivery time from the manufacturer is: 1 Week
Multifunction tool, F0138260JA, Dremel
This cordless tool will help you unleash your potential in DIY jobs by bringing you more power, runtime, speed, and now with connectivity. The F0138260JA has a brushless motor and 12 V Max, 3Ah lithium-ion battery. This innovative multi-tool will improve your DIY experience in many ways. Thanks to 20% more power and 20% more cutting speed, you can tackle the most heavy-duty applications with ease.
Scope of delivery
- Dremel 8260
- Akku 12 V
- 1 EZ SpeedClic mandrel
- 1 EZ SpeedClic plastic cut-off wheel
- 3 Metal cutting discs
Technical specifications
Filter | Property | Value |
---|---|---|
speed | 30000 1/min | |
Version | battery multifunction tool | |
Rated voltage | 12 V |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 84672920 |
Country of origin | MX |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
SVHC free | Yes |