F013MS20JA | Dremel

DREMEL Moto-Saw MS20-1/5 2in1 scroll saw with 1 attachment, 5 accessories, F013MS20JA

Order No.: 07L6535
EAN: 8710364062775
MPN:
F013MS20JA
Moto-Saw MS20-1/5
Series: Moto-Saw
F013MS20JA Dremel Multitools, Grinders and Sanders
Image may differ
Unit Price (€ / pc.)
136.85 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
136.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
136.85 €

Scroll saw, F013MS20JA, Dremel

The Moto-Saw is a compact and easy-to-use scroll saw for making detailed cuts in different materials. With its range of different saw blades, the Moto-Saw can handle many different materials easily. Thanks to its detachable fretsaw, it can be used not only stationary but in-hand anywhere. This user-friendly scroll saw is not only easy to store and set-up, but also easy to operate.

Features

  • Detachable coping function for handheld use to take the tool to the work piece
  • Variable speed control for optimal cutting in a variety of materials
  • Fast clamp base attaches to various tables, benches and surfaces

Scope of delivery

  • Saw MS20
  • 2 Wood saw blades MS51
  • 2 Wood saw blades MS52
  • 1 Metal saw blade MS53
Technical specifications
Version Dekupiersäge
Rated voltage 240 V
Power 70 W
speed 2250 1/min
Logistics
Country of origin CN
Customs tariff number 84672290
Compliance
RoHS conform Yes
SVHC free Yes