F013PC10JA | Dremel

High-speed washer-disinfector DREMEL Versa (PC10-1/10), F013PC10JA

Order No.: 07L6536
EAN: 8710364081646
MPN:
F013PC10JA
Versa PC10-1/10
Series: VERSA
Dremel
F013PC10JA Dremel Multitools, Grinders and Sanders
Image may differ
Unit Price (€ / pc.)
83.1810 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
83.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
83.1810 €

High speed power cleaner, F013PC10JA, Dremel

The Versa all-purpose cleaner is perfect for both wet and dry uses, functioning as an oven cleaner, bathroom tile or shower glass cleaner, shoe cleaner and much more. All in one cleaning tool. Whether you’re kitchen cleaning or car detailing, the lightweight and compact design allows you to get into those hard to reach places. Both indoor and outdoor. Thanks to the four quick change spin brush and cleaning pads, including a non-scratch pad and heavy duty pad, this multi-purpose cleaner can be used both on delicate surfaces and on surfaces that allow for more aggressive cleaning. Eliminate elbow grease and effortlessly power clean the toughest surfaces.

Features

  • Powered by USB fast charging Lithium-Ion battery for small, but tough cleaning applications
  • Compact - the ergonomic design of the Versa cleaning tool provides perfect control and fits comfortably in the palm of your hand

Scope of delivery

  • Versa cleaning device
  • 3 Heavy-duty dirt pad
  • 3 Foam pad
  • 3 Anti-scratch pad
  • 1 Bristle brush
Technical specifications
Ausführung Hochgeschwindigkeits-Reinigungsgerät
Drehzahl 2200 1/min
Nennspannung 3.6 V
Logistics
Ursprungsland MX
Zolltarifnummer 84672920
Compliance
RoHS konform Yes
SVHC frei Yes