2615MS50JA | Dremel

Saw blade, side cuts, BW 4 mm, L 100 mm, wood, plastic, 2615MS50JA

Order No.: 07L6476
EAN: 8710364062812
MPN:
2615MS50JA
MS50
Series: Moto-Saw
2615MS50JA Dremel Saws, Scrapers and Accessories
Image may differ
Unit Price (€ / pc.)
9.1868 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
9.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.1868 €

Saw blade, 2615MS50JA, Dremel

Saw blade for longer cut offs, which are normally limited by the throat depth of the tool. Its top and bottom parts are 90 degrees twisted. This twist allows a lateral material feed either from left or right, resulting in technically infinite cuts.

Technical specifications
Version seitliche Schnitte
Suitable for Holz, Kunststoff
Blade width 4 mm
Length 100 mm
Product type Sägeblatt
Logistics
Country of origin CN
Customs tariff number 82029980
Compliance
RoHS conform not_relevant
SVHC free Yes