2615MS51JA | Dremel

Saw blade, BW 4 mm, L 100 mm, wood, plastic, 2615MS51JA

Order No.: 07L6477
EAN: 8710364062829
MPN:
2615MS51JA
MS51
Series: Moto-Saw
2615MS51JA Dremel Saws, Scrapers and Accessories
Image may differ
Unit Price (€ / pck.)
7.4137 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
7.41 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pck.
7.4137 €

Saw blade, 2615MS51JA, Dremel

Saw blade for straight and large diameter curved cuts in wooden and plastic materials. This blade has 6 teeth per centimeter ensuring a good balance between speed and precision.

Technical specifications
Filter Property Value
Product type saw blade
Blade width 4 mm
Length 100 mm
Suitable for wood, plastic
Logistics
Property Value
Country of origin CN
Customs tariff number 82029980
Compliance
Property Value
RoHS conform not_relevant
SVHC free Yes