2615MS52JA | Dremel
Saw blade, fine, BW 4 mm, L 100 mm, wood, plastic, 2615MS52JA
Unit Price (€ / pck.)
7.4137 € *
Available: 0 pck.
Leadtime: On Request **
Saw blade, 2615MS52JA, Dremel
Saw blade for detailed cuts in wooden materials. This blade has 7 teeth per centimeter ensuring the finest cutting results.
Technical specifications
Version | fein | |
Suitable for | Holz, Kunststoff | |
Blade width | 4 mm | |
Length | 100 mm | |
Product type | Sägeblatt |
Download
Logistics
Country of origin | CN |
Customs tariff number | 82029980 |
Compliance
RoHS conform | not_relevant |
SVHC free | Yes |