CANUFLEX MINIBOX 06 SCHWARZ | DSG-CANUSA
Plastic braided sleeve, inner Ø 6 mm, range 6-12 mm, black, halogen free, -50 to 150 °C, CANUFLEX MINIBOX 06 SCHWARZ
Order No.: 91F3518
EAN: 4099891193096
MPN:
CANUFLEX MINIBOX 06 SCHWARZ
8694006951
Series: CanuFlex PE-HB
Unit Price (€ / pck.)
13.7445 € *
Available: 5 pck.
Total Price:
13.74 € *
Price list
Quantity
Price per unit*
1 pck.
13.7445 €
5 pck.
12.4117 €
10 pck.
11.7453 €
25 pck.
11.0789 €
50 pck.
10.4006 €
*incl. VAT plus shipping costs
Subject to prior sale
Plastic braid sleeving, halogen-free, in dispenser packages, type DSG-CANUSA CANUFLEX Minibox.
Braided sleeving type CANUFLEX PE-HB, ultra-flexible, abrasion-proof, resistant against chemicals, self-extinguishing. Free of cadmium, halogen, and silicon; Material: polyester. Expansion ratio: 1 : 2. Continuous operating temperature: –50 to +150 °C (briefly to +200 °C). Melting point: +250 °C.
Technical attributes (type, application range, color, content): CANUFLEX Minibox 06, 6.0 to 12 mm, black, 10 m
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plastic braided sleeve | |
| Inner diameter | 6 mm | |
| Application range | 6-12 mm | |
| Colour | black | |
| Material | PET | |
| Halogen free | Yes | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 10 meters |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |