CANUFLEX MINIBOX 08 SCHWARZ | DSG-CANUSA
Plastic braided sleeve, inner Ø 8 mm, range 8-14 mm, black, halogen free, -50 to 150 °C, CANUFLEX MINIBOX 08 SCHWARZ
Order No.: 91F3524
EAN: 4099891193102
MPN:
CANUFLEX MINIBOX 08 SCHWARZ
8693008951
Series: CanuFlex PE-HB
Unit Price (€ / pck.)
14.5894 € *
Available: 5 pck.
Leadtime: On Request **
Total Price:
14.59 € *
Price list
Quantity
Price per unit*
1 pck.
14.5894 €
5 pck.
13.1614 €
10 pck.
12.4474 €
25 pck.
11.7334 €
50 pck.
11.0313 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plastic braid sleeving, halogen-free, in dispenser packages, type DSG-CANUSA CANUFLEX Minibox.
Braided sleeving type CANUFLEX PE-HB, ultra-flexible, abrasion-proof, resistant against chemicals, self-extinguishing. Free of cadmium, halogen, and silicon; Material: polyester. Expansion ratio: 1 : 2. Continuous operating temperature: –50 to +150 °C (briefly to +200 °C). Melting point: +250 °C.
Technical attributes (type, application range, color, content): CANUFLEX Minibox 08, 8.0 to 14 mm, black, 10 m
Technical specifications
Version | Kunststoff-Geflechtschlauch | |
Application range | 8-14 mm | |
Colour | schwarz | |
Halogen free | Yes | |
Inner diameter | 8 mm | |
Material | PET | |
max. operating temperature | 150 °C | |
min. operating temperature | -50 °C |
Download
Logistics
Country of origin | GB |
Original Packaging | Karton mit 10 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |